Texas Instruments AWR1243BOOST Radar Sensor Evaluation Module (EVM)
Texas Instruments AWR1243BOOST Automotive Radar Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the AWR1243 high-performance mmWave front end. The evaluation platform enables the raw capture of ADC data from the front end for RF performance evaluation. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included with the Texas Instruments AWR1243BOOST. An external power supply is recommended to be purchased that complies with applicable regional safety standards.Features
- Onboard antenna to enable field testing
- XDS110-based JTAG with a serial port interface for flash programming
- UART-to-USB interface for control, configuration, and data visualization
- TI Launchpad interface to seamlessly connect to TI MCUs
- Powers from a single 5V supply
Kit Contents
- Micro USB cable
- Mounting brackets with Bumpon™
- M3-size screws
- M3-size nuts
- Jumpers
Đã phát hành: 2018-05-16
| Đã cập nhật: 2023-01-05