Texas Instruments AWR1843AOPEVM Evaluation Module (EVM)

Texas Instruments AWR1843AOPEVM Evaluation Module (EVM) is an easy-to-use platform for evaluating the AWR1843AOP mmWave radar sensor. The AWR1843AOP Automotive Radar Sensors are Antenna-On-Package devices operating in the 76GHz to 81GHz band. The AWR1843AOP utilizes TI’s low-power 45nm RFCMOS process and allows unprecedented levels of integration in a tiny form factor.

The TI AWR1843AOPEVM EVM platform allows direct connectivity to MMWAVEICBOOST and DCA1000EVM development kits (sold separately). The AWR1843AOPEVM is a complete solution to start developing software for an on-chip C67x DSP core and low-power Arm® Cortex®-R4F processors.

Features

  • 76GHz to 81GHz mmWave sensor
  • Integrated three-transmit four-receive (3TX/4RX) AoP with 140° Azimuth field of view (FoV) and 140° elevation FoV
  • On-chip C67x DSP core and Arm® Cortex®-R4F processor
  • Direct interface with DCA1000EVM and MMWAVEICBOOST
  • Breakaway mode allows for a small form factor

Features

  • AWR1843AOP evaluation board
  • Mounting stand
  • Heat sink
  • USB-A male to micro-B male 3-ft cable
  • Pan-head screws
  • Quick Start Guide
  • Warranty card (disclaimer sheet)

Block Diagram

Block Diagram - Texas Instruments AWR1843AOPEVM Evaluation Module (EVM)

Board Layout

Texas Instruments AWR1843AOPEVM Evaluation Module (EVM)
Đã phát hành: 2022-03-14 | Đã cập nhật: 2023-10-30