Texas Instruments AWRL6844 mmWave Radar Sensor

Texas Instruments AWRL6844 mmWave Radar Sensor enables designers to create more reliable automotive in-cabin safety features, such as child presence detection, seat belt reminders, and intrusion alerts. This cost-effective single SoC with an on-chip AI accelerator is based on FMCW radar technology with operation in the 57GHz to 64GHz band, while the low-power architecture is ideal for power-constrained applications. The AWRL6844 offers four switchable power domains: RF/analog sub-system, front-end controller sub-system (FECSS), application sub-system (APPSS), and DSP sub-systems (DSS). Texas Instruments AWRL6844 mmWave Radar Sensor features scalable, multi-function capabilities and a space-efficient package, all designed to provide better performance over alternative sensing technologies.

Features

  • FMCW transceiver
    • Integrated PLL, transmitter, receiver, baseband, and ADC
    • 57GHz to 64GHz coverage with 7GHz continuous bandwidth
    • 4 receive channels and 4 transmit channels
    • 13dBm typical output power per Tx
    • 12.5dB typical noise figure
    • -89dBc/Hz typical phase noise at 1MHz
    • FMCW operation
    • 10MHz IF bandwidth, real-only Rx channels
    • Ultra-accurate chirp engine based on fractional-N PLL
    • Per transmitter binary phase shifter
  • Processing elements
    • Arm® R5F® core with double precision FPU (200MHz)
    • Hardware accelerator (HWA 1.2) for FFT, log magnitude, and CFAR operations (200MHz)
    • C66x DSP (450MHz) for post-processing radar data
    • Supports multiple low-power modes, including idle mode and deep sleep mode
  • Power management
    • 1.8V and 3.3V IO support
    • Built-in LDO network for enhanced PSRR
    • 2 power rails for 1.8V IO mode, 3 power rails for 3.3V IO mode
  • FCCSP package with 17 x 17 BGA grid, 207 BGA balls and 9.1mm x 9.1mm dimensions
  • Built-in calibration and self-test
  • Host interface
    • 3x UART
    • 2x CAN-FD
    • 2x SPI
  • LVDS for data transfer of raw ADC sample capture
  • Other interfaces available to user applications, including QSPI, I2C, JTAG, GPIOs, PWM, and GPADCs
  • Device security
    • Programmable embedded hardware security module (HSM)
    • Secure authenticated and encrypted boot support
    • User-programmable root keys, symmetric keys (256 bit), asymmetric keys (up to RSA-4K or ECC-512) with key revocation capability
    • Cryptographic hardware accelerators: PKA with ECC/RSA, AES (up to 256 bit), SHA (up to 512 bit), TRNG/DRBG and SM2, SM3, SM4 (Chinese crypto algorithms)
    • ISO21434 cyber security certification targeted
  • Internal memory
    • 2.5MBytes on-chip RAM
    • 512KB R5F TCMA RAM
    • 256KB R5F TCMB RAM
    • 384KB DSS L2 RAM
    • 512KB DSS L3 RAM
    • 896KB DSS L3 shared RAM (can be shared with TCMs)
  • Functional safety-compliant targeted
    • Developed for functional safety applications
    • Hardware integrity up to ASIL B targeted
    • ISO 26262 functional safety certification targeted
  • AEC Q-100 targeted
  • Clock source
    • 40MHz crystal for primary clock
    • Supports externally driven clock (square/sine) at 40MHz
    • 32kHz internal oscillator for low-power operations
  • -40°C to +140°C junction temperature range

Applications

  • Interior cabin sensing
  • Child presence detection
  • Seat belt reminder
  • Vehicle occupancy detection, localization, and classification
  • Vehicle occupant vital sign monitoring
  • Intruder detection
  • Gesture-based HMI

Videos

Đã phát hành: 2025-01-08 | Đã cập nhật: 2026-02-02