Texas Instruments BOOST5545ULP C5545 Booster Pack

Texas Instruments BOOST5545ULP C5545 Booster Pack is a small form factor, low-cost rapid development platform. This Booster Pack includes all the hardware and software needed to evaluate the C553x and C5545 DSP families. The C553x and C5545 ultra-low-power (ULP) DSP are the industry’s lowest cost and lowest power 16-bit DSP. The Texas Instruments BOOST5545ULP Booster Pack features C5545 ULP DSP at 100MHz with plenty of interfaces, such as I2S, SPI, USB2, etc. This booster pack includes an onboard CC2650 BLE radio for easy connectivity and an interface to MSP432 LaunchPad for easy expansion.

Features

  • C5545 ULP DSP @ 100MHz
  • CC2650BLE radio and controller
  • Standard MSP432 and CC3200 Launchpad headers
  • Onboard emulator
  • 96x16-pixel OLED display
  • Onboard buttons, headers, and SD card interface for booting
  • Out-of-the-box voice triggering demo

Kit Contents

  • C5545 Booster Pack
  • USB Type-A to Micro B
  • Stereo headphones with microphone
  • Micro SD Card 8GB Class 4 (preloaded with audio demo files)
  • Quick Start Guide

Block Diagram

Block Diagram - Texas Instruments BOOST5545ULP C5545 Booster Pack
Đã phát hành: 2017-05-05 | Đã cập nhật: 2025-03-06