Texas Instruments BOOSTXL-ADS1119 BoosterPack™ Plug-in Module

Texas Instruments BOOSTXL-ADS1119 BoosterPack™ Plug-in Module is a fully-assembled evaluation platform designed to highlight the ADS1119 features and its various modes of operation. The ADS1119 is a 16-bit, 1-kSPS, 4-channel, low-power, delta-sigma ADC with an I2C interface for sensor measurement and process control applications. The BOOSTXL-ADS1119 interfaces to LaunchPad™ development platforms using the XL connector format. However, to use the Texas Instruments ADS1119 BoosterPack™ GUI, a specific LaunchPad™ (the MSPEXP432E401Y) must be used. The LaunchPad™ communicates to the ADS1119 through its I2C interface and acts as a USB-to-PC GUI communication bridge.

Features

  • Configurable inputs, references, and supplies
  • Easily-accessible signals via test points and headers
  • Pairs with MSP-EXP432E401Y LaunchPad development kit

Board Layout

Mechanical Drawing - Texas Instruments BOOSTXL-ADS1119 BoosterPack™ Plug-in Module
Đã phát hành: 2019-01-15 | Đã cập nhật: 2023-05-30