Texas Instruments BOOSTXL-ADS7142-Q1 ADC BoosterPack Plug-In Module

Texas Instruments BOOSTXL-ADS7142-Q1 ADC BoosterPack Plug-In Module is a platform for evaluating the performance of the ADS7142-Q1. The Texas Instruments ADS7142-Q1 is a successive approximation register (SAR) analog-to-digital converter (ADC), a nanopower, dual-channel, sensor monitor device. The evaluation kit includes the ADS7142-Q1 BoosterPack™ plug-in module, designed to showcase various device operation modes.

Features

  • USB powered; no external power supply required
  • Pairs with MSP-EXP432E401Y LaunchPad™ development kit (sold separately), which provides a convenient communication interface to ADS7142-Q1 over a USB for power delivery, as well as a digital interface
  • Hardware and software required for diagnostic testing, as well as accurate performance evaluation of ADS7142-Q1 SAR ADC
  • Easy-to-use evaluation software for Microsoft® Windows® 7/8/10 64-bit operating systems

Kit Contents

  • ADS7142-Q1 BoosterPack plug-in module

Block Diagram

Block Diagram - Texas Instruments BOOSTXL-ADS7142-Q1 ADC BoosterPack Plug-In Module
Đã phát hành: 2019-09-30 | Đã cập nhật: 2025-05-21