Texas Instruments BOOSTXL-AFE031-DF1 SunSpec-Compatible BoosterPack™

Texas Instruments BOOSTXL-AFE031-DF1 SunSpec-Compatible PLC BoosterPack™ is a platform for evaluating the performance of the AFE031, an integrated powerline communication (PLC) analog front-end device. The BOOSTXL-AFE031-DF1 BoosterPack™, paired with a supported C2000™ MCU LaunchPad™ development kit, offers a robust evaluation platform for PLC applications, specifically SunSpec Rapid Shutdown. The Texas Instruments BOOSTXL-AFE031-DF1 features a large output swing of 12Vpp at 1.5A with a 15VDC supply.

Features

  • AFE031-based PLC transceiver for SunSpec rapid shutdown applications
  • Integrated powerline driver with thermal and overcurrent protection
  • Large output swing: 12Vpp at 1.5A with 15VDC supply
  • Programmable Tx/Rx filters and gain control
  • C2000Ware transmit and receive examples

Layout

Location Circuit - Texas Instruments BOOSTXL-AFE031-DF1 SunSpec-Compatible BoosterPack™
Đã phát hành: 2019-10-01 | Đã cập nhật: 2023-11-20