Texas Instruments BOOSTXL-TLC6946EVM Evaluation Module (EVM)

Texas Instruments BOOSTXL-TLC6946EVM Evaluation Module (EVM) is a reference for the engineering demonstration and evaluation of the TLC6946. The TLC5946 is a 16-channel 32-multiplexing 16-bit ES-PWM constant-current LED driver. The BOOSTXL-TLC6946EVM uses three TLC6946 devices to drive 16 RGB LEDs, each device controlling one color. The evaluation module also provides the function to verify the LED-Open Detection (LOD) and IREF Resistor Short Protection (ISP).

Features

  • Built-in 16Kbit memory supports 32-multiplexing
  • Enhanced circuit for LED display performance
  • Integrated high-speed serial data interface
  • Diagnostics and protection
  • Intelligent power-save mode
Đã phát hành: 2018-07-23 | Đã cập nhật: 2025-03-06