Texas Instruments BOOSTXL-TLC6948EVM Driver Evaluation Module

Texas Instruments BOOSTXL-TLC6948EVM Driver Evaluation Module (EVM) is a reference for engineering demonstration and evaluation of the TLC694x family. The TLC694x family are 16-channel 32-, 48-multiplexing 16-bit ES-PWM constant-current LED drivers with QFN package. The Texas Instruments BOOSTXL-TLC6948EVM uses three TLC694x VQFN package devices to drive 16 RGB LEDs, each controlling one color. The evaluation module also provides the function to verify LED-Open Detection (LOD) and IREF Resistor Short Protection (ISP).

Features

  • Built-in 16Kbit memory supports 32-multiplexing
  • Enhanced circuit for LED display performance improvement
  • Integrated high-speed serial data interface
  • Diagnostics and protection
  • Intelligent power-save mode

Applications

  • Mono-color, multi-color, full-color LED displays
  • High-refresh-rate LED video displays
  • High-density, fine-pitch LED matrix boards
  • LED sign boards, message boards
  • Variable message signs (VMS)

Board Layout

Mechanical Drawing - Texas Instruments BOOSTXL-TLC6948EVM Driver Evaluation Module
Đã phát hành: 2019-04-05 | Đã cập nhật: 2023-08-17