Texas Instruments BOOSTXL-TLV8544PIR Demonstration Module

Texas Instruments BOOSTXL-TLV8544PIR Demonstration Module allows users to evaluate the operation and performance of the TLV8544. The TLV8544 is a nano power operational amplifier designed for cost-optimized systems. This demonstration module BoosterPack is intended to be used with the LAUNCHXL-CC2650 multi-frequency 2.4GHz wireless LaunchPad. The Texas Instruments BOOSTXL-TLV8544PIR demonstrates the TLV8544 operating as an analog front end (AFE) in a PIR motion detection system. This demo could easily be used as the basis for ultra-low power, battery-operated, wireless PIR, or microwave motion detection system.

Features

  • Nanopower op amp enables ultra-low-power system implementation
  • Single quad op amp encompasses the entire PIR motion detection analog front end comprising amplifier stages and filtering and window comparators, thereby enabling simple and tiny solution for cost-optimized systems
  • GUI provides real-time, visual TLV8544 current consumption
  • High and low threshold indicators on board and in GUI provide instantaneous visual feedback
Đã phát hành: 2017-05-19 | Đã cập nhật: 2022-12-09