Texas Instruments bq24190 USB / Adapter Chargers

Texas Instruments bq24190 I²C Single-Cell USB / Adapter Chargers are highly integrated switch-mode battery charge management and system power path management devices for single-cell Li-Ion and Li-polymer batteries in a wide range of tablets and other portable devices. The low impedance power path of these TI USB / adapter chargers optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery life during the discharging phase. The I2C serial interface with charging and system settings makes bq24190 USB / adapter chargers a flexible solution. These TI devices support various input sources, including a standard USB host port, USB charging port, and high-power DC adapter.

Features

  • High-efficiency 4.5A switch mode charger
  • 92% charge efficiency at 2A, 90% at 4A
  • Accelerate charge time by battery path impedance compensation
  • Highest battery discharge efficiency with 12mΩ battery discharge MOSFET up to 9A discharge current
  • Single input USB-compliant/adapter charger
  • USB host or charging port D+/D- detection compatible with USB battery charger Spec 1.2
  • Input voltage and current limit supports USB2.0 and USB 3.0
  • Input current limit of 100mA, 150mA, 500mA, 900mA, 1.2A, 1.5A, 2A and 3A
  • 3.9V-17V input operating voltage range
  • USB OTG 5V at 1.3A synchronous boost converter operation
  • 93% 5V boost efficiency at 1A
  • Narrow VDC (NVDC) power path management

Applications

  • Tablet PC
  • Smartphone
  • Portable audio speaker
  • Portable media players
  • Internet devices

Functional Block Diagram

Block Diagram - Texas Instruments bq24190 USB / Adapter Chargers
Đã phát hành: 2019-04-30 | Đã cập nhật: 2023-08-31