Texas Instruments bq25306EVM Evaluation Module
Texas Instruments bq25306EVM Evaluation Module is a complete charger module for evaluating an integrated, standalone bq25306 synchronous buck battery charger. The bq25306 1-2 Cell Buck Battery Charger is a highly integrated standalone switch-mode battery charger for 1-cell and 2-cell Li-ion, Li-polymer, and LiFePO4 batteries. The TI bq25306EVM Evaluation Module is configured by default to operate with TS in a normal range.Features
- High-efficiency 1.2MHz synchronous switch-mode buck charger
- Single input to support USB input adapters
- Input voltage dynamic power management (VINDPM)
- 1µA low battery leakage current with adapter unplugged
- Supports 300mA to 3A charge current
Front & Back Layout
Test Setup
Đã phát hành: 2020-12-30
| Đã cập nhật: 2024-11-05