Texas Instruments bq25600/bq25600D Battery Chargers
Texas Instruments bq25600/bq25600D Battery Chargers are a highly-integrated 3.0A switch-mode battery charge management and system power path management device for single-cell Li-Ion and Li-polymer batteries. The low impedance power path optimizes switch-mode operation efficiency, reduces the battery charging time, and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution. These devices feature fast charging with high input voltage support for a wide range of smartphones, tablets, and portable devices. The bq25600/bq25600D input voltage and current regulation and battery remote sensing deliver maximum charging power to the battery. The solution is highly integrated with input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery.Features
- High-efficiency, 1.5MHz, synchronous switch-mode buck charger
- 92% Charge efficiency at 2A from 5V input
- Optimized for USB voltage input (5V)
- Selectable low power Pulse Frequency Modulation (PFM) mode for light load operations
- Supports USB On-The-Go (OTG)
- Boost converter with up to 1.2A output
- 92% Boost efficiency at 1A output
- Accurate Constant Current (CC) limit
- Soft-start up to 500µF capacitive load
- Output short circuit protection
- Selectable low power PFM mode for light load operations
- Single input to support USB input and high voltage adapters
- Support 3.9V to 13.5V input voltage range with 22V absolute maximum input voltage rating
- Programmable input current limit (100mA to 3.2A with 100mA resolution) to support USB 2.0, USB 3.0 standards, and high voltage adaptors (IINDPM)
- Maximum power tracking by input voltage limit up to 5.4V (VINDPM)
- VINDPM Threshold automatically tracks battery voltage
- Auto-detect USB SDP, DCP, and non-standard adaptors
- High battery discharge efficiency with 19.5mΩ battery discharge MOSFET
- Narrow VDC (NVDC) power path management
- Instant-on works with no battery or deeply discharged battery
- Ideal diode operation in battery supplement mode
- BATFET Control to support ship mode, wake up, and full system reset
- Flexible autonomous and I2C mode for optimal system performance
- High integration includes all MOSFETs, current sensing, and loop compensation
- 17µA Low battery leakage current
- High accuracy
- ±0.5% Charge voltage regulation
- ±6% at 1.38A Charge current regulation
- ±10% at 0.9A Input current regulation
- Remote battery sensing for fast charge
Applications
- Smart phones
- Portable internet devices and accessory
Videos
Simplified Application
Đã phát hành: 2017-08-11
| Đã cập nhật: 2022-04-12