Texas Instruments bq25756EVM Controller Evaluation Module
Texas Instruments bq25756EVM Controller Evaluation Module (EVM) is a complete evaluation system for bq25756. The bq25756 is a buck-boost battery charge controller with a wide input range of 4.2V to 70V and bi-directional capabilities. The Texas Instruments bq25756EVM has a max input and output of 55V and a max charge current of 10A.Features
- Synchronous switch mode buck-boost charger for 1s to 14s battery configuration for up to 20A charging with 50mA resolution
- Built-in MPPT to maximize power from solar panel arrays
- Wide input and output voltage range
- Power up from battery (reverse mode) output 4V to 60V
- Includes inductor auto-detection to optimize circuit performance
- The circuit design is tested and includes GUI and User's Guide
Board Layout
Đã phát hành: 2023-10-18
| Đã cập nhật: 2024-01-15