Texas Instruments bq25856EVM Controller Evaluation Module (EVM)

Texas Instruments bq25856EVM Controller Evaluation Module (EVM) is a complete evaluation system for the bq25856 IC. The bq25856 is a buck-boost battery charge controller with a wide input range of 4.2V to 70V, a wide output voltage range of up to 70V, bidirectional capabilities, and AEC-Q100 qualification. The device offers high-efficiency DC/DC conversion over a wide voltage range. The Texas Instruments bq25856 integrates all the loop compensation for the buck-boost converter, thereby providing a high-density method with ease of use.

Features

  • Feedback voltage regulation accuracy of ±0.5%
  • 4.2V to 70V wide input range
  • 0V to 70V output voltage range
  • I2C control for flexible configuration

Applications

  • Low voltage battery system
  • Battery management unit
  • Domain gateway
  • ADAS domain controller
  • Front door module

Board Layout

Mechanical Drawing - Texas Instruments bq25856EVM Controller Evaluation Module (EVM)
Đã phát hành: 2025-03-10 | Đã cập nhật: 2025-03-18