Texas Instruments bq25882 Boost-Mode Battery Charger
Texas Instruments bq25882 Boost-Mode Battery Charger is a highly-integrated 2A switch-mode battery charge management and system power path management device for dual-cell Li-Ion and Li-polymer batteries. The I2C Serial interface with charging and system settings makes the device a truly flexible solution.Features
- High-Efficiency 2A, 1.5MHz Switch Mode Boost Charger
- 92.5% Charge Efficiency at 7.6V Battery, 1A Charge
- Optimized for USB Input and 2-Cell Li-Ion Output
- Selectable Low Power PFM Mode for Light Load Operation with Out-of-Audio Option
- USB On-the-Go (OTG) with Adjustable Output from 4.5V to 5.5V
- Buck Converter with up to 2A Output
- 94.5% Efficiency at 5V, 1A Output
- Accurate Constant Current (CC) Limit
- Output Short Protection
- Selectable Low Power PFM Mode for Light Load Operation with Out-of-Audio Option
- Single Input to Support USB Input Adapters
- Supports 3.9V to 6.2V Input Voltage Range with 20V Absolute Maximum Input Voltage Rating
- Input Current Limit (500mA to 3.3A with 100mA resolution) to Support USB2.0, USB3.0 Standard Adapters
- Maximum Power Tracking by Input Voltage Limit up to 5.5V
- Auto-Detect USB SDP, CDP, DCP, and Non-Standard Adapters
- Input Current Optimizer (ICO) to Maximize Input Power without Overloading Adapters
- Highest Battery Discharge Efficiency with 15-mΩ Battery Discharge MOSFET
- Integrated ADC for System Monitoring (BUS Voltage and Current, BAT Voltage, Charge Current, SYS Voltage, and NTC and Die Temperature)
- Narrow VDC (NVDC) Power Path Management
- Instant-on Works with No Battery or Deeply Discharged Battery
- Ideal Diode Operation in Battery Supplement Mode
- Flexible Autonomous and I2C Mode for Optimal System Performance
- High Integration includes all MOSFETs, Current Sensing and Loop Compensation
- High Accuracy
- ±0.4% Charge Voltage Regulation
- ±7.5% Charge Current Regulation
- ±7.5% Input Current Regulation
- Safety
- Battery Temperature Sensing in Charge and OTG Buck Mode
- Thermal Regulation and Thermal Shutdown
Applications
- Wireless Speaker
- Digital Camera (DSC, DVC)
- Mobile Printer
- Tablet
- Electronic Point of Sales (ePOS)
- Portable Electronic Devices
Simplified Schematic
TI Reference Designs Library
Đã phát hành: 2018-08-28
| Đã cập nhật: 2023-04-19