Texas Instruments bq25883EVM Evaluation Module
Texas Instruments bq25883EVM Evaluation Module is a platform for evaluating the performance of the bq25883. The bq25883 is a highly integrated 2A boosting, 1.5MHz switch-mode battery charge management with dynamic power-path management for 2s Li-ion and Li-polymer batteries.The Texas Instruments bq25883EVM Evaluation Module is a complete charger module for evaluating the I2C-controlled, 2s battery NVDC charger in the QFN package. The Power Path Management allows Instant-on and works with no battery or a deeply discharged battery. The bq25883EVM includes onboard test points, sense resistors, and jumpers facilitating measurement of high-efficiency and high-accuracy voltage and current regulation.
Features
- Easily evaluate the high-efficiency 2A, 1.5MHz integrated field-effect-transistor (FET), switch-mode
- Onboard test points, sense resistors, and jumpers facilitate the measurement of high-efficiency and high-accuracy voltage and current regulation
- Onboard USB input adapter for connecting to USB source and communication using the D+/D- function to set default input current limit
- Power Path Management allows Instant-on works with no battery or deeply discharged battery
Charge Mode Test Setup
Đã phát hành: 2019-05-15
| Đã cập nhật: 2023-09-11