Texas Instruments bq25910EVM-854 Evaluation Module

Texas Instruments bq25910EVM-854 Evaluation Module for Three-Level Single-Cell Slave Charger is designed to evaluate the bq25910. The bq25910 is an integrated switch-mode slave battery charge management device for use with single-cell Li-ion and Li-polymer batteries. The input voltage range of 3.9V to 14V with a 20V absolute maximum input voltage rating is supported by the Texas Instruments bq25910EVM-854. The highest switch-mode operation efficiency is maintained while utilizing the three-level converter reduces solution footprint and volume.

Features

  • High-efficiency 750Hz synchronous switch-mode three-level buck slave charger
  • Enables small package 470nH or 330nH inductor
  • Supports 3.9V to 14V input voltage range with a 20V absolute maximum input voltage rating
Đã phát hành: 2018-03-28 | Đã cập nhật: 2022-11-18