Texas Instruments bq78Z100EVM Evaluation Module

Texas Instruments bq78Z100EVM Evaluation Module is a complete evaluation system for the battery management system. This Li-ion battery pack manager evaluation module includes a cable to connect the evaluation module to EV2300 or EV2400 (CBL002). The Texas Instruments bq78Z100EVM kit includes bq78Z100 and bq294502 circuit modules and links to Windows® based PC software. This circuit module consists of all necessary onboard components to monitor critical parameters, perform cell balancing, and predict capacity. Features include overcharge, over-discharge, and short circuit protections in 1 or 2-series cell Li-ion or Li-polymer battery packs.

Features

  • Complete evaluation system for the bq78Z100 Impedance Track™ battery fuel gauge and bq294502 independent overvoltage protection IC
  • Populated circuit module for quick setup
  • Software also allows data logging for system analysis

Kit Contents

  • bq78Z100EVM evaluation module
  • Cable to connect the evaluation module to an EV2400
Đã phát hành: 2017-03-30 | Đã cập nhật: 2025-03-05