Texas Instruments BQF0008EVM Evaluation Module
Texas Instruments BQF0008EVM Evaluation Module is designed to quickly and easily demonstrate BQF0008 single-wire FRAM memory devices. The BQF0008EVM is available in a USB stick form factor for interfacing with the host PC. The TI BQF0008 microcontroller is preloaded with the needed firmware to transmit between the device under test and the host PC. The supplied BQ2026-BQF-EVM-GUI software is an all-in-one suite capable of managing registers, modifying memory pages, and reporting device status.Features
- Direct USB connection to PC for power and data transfer
- Control SDQ pull-up voltage control to 5V and 3.3V by jumpers
- Multiple test points for relevant signal probing
- Onboard MSP430F5509 MCU with hardware Single-Wire support
- Optional firmware reprogramming over USB
- BQF0008DRS device included onboard
- Header available for external device interfacing
- Plug-and-play operation for use with BQ2026- BQF-EVM-GUI software
- Support for standard (15.4Kbps) and overdrive (90Kbps) single-wire data transfer speeds
- Read and write to FRAM memory, modify status registers, and read device identifiers
Applications
- Medical disposables
- Cable identification
- Asset tracker
- Energy infrastructure
- Connected peripherals and printers
- Counterfeit hardware detection
Resource
Layout
Test Points & Switches
Đã phát hành: 2025-02-03
| Đã cập nhật: 2025-02-06