Texas Instruments CAPTIVATE-EMC Evaluation Module (EVM)

Texas Instruments CAPTIVATE-EMC Evaluation Module (EVM) is an evaluation board that allows designers to easily evaluate the electromagnetic compatibility performance of CapTIvate™ technology relative to your design documents. The evaluation module features the MSP430FR2676 CapTIvate MCU with hardware-accelerated frequency hopping and oversampling. The Texas Instruments CAPTIVATE-EMC will demonstrate how to design hardware and software that can pass challenging system-level tests for conducted RF immunity, electrical fast transient and burst immunity, and electrostatic discharge immunity.

Features

  • MSP430FR2676 MCU with CapTIvate capacitive touch sensing technology for noise-tolerant HMIs
  • IEC61000-4-6 conducted noise tolerance
  • IEC61000-4-4 electrical fast transient/burst tolerance
  • IEC61000-4-3 radiated noise immunity
  • IEC61000-4-2 electrostatic discharge tolerance
  • Communicate and experiment using the CapTIvate Design Center with code generation features

Kit Contents

  • 1 CAPTIVATE-EMC evaluation board
  • 1 quick start guide

Required Equipment

  • A CAPTIVATE-EMC evaluation board programmed with the CAPTIVATE-EMC-Demo firmware example
  • A CAPTIVATE-PGMR MCU programmer
  • A CAPTIVATE-ISO communication isolation board
  • A micro-USB cable to connect the CAPTIVATE-PGMR to the host PC
  • A DC power supply that can output 12VDC at 1A
    • The CAPTIVATE-EMC accepts 5-V to 20-V DC power supply input
  • A PC running the current CapTIvate Design Center

Block Diagram

Block Diagram - Texas Instruments CAPTIVATE-EMC Evaluation Module (EVM)
Đã phát hành: 2019-11-25 | Đã cập nhật: 2024-02-05