Texas Instruments CAPTIVATE-PGMR MSP430 CapTIvate MCU Programmer

Texas Instruments CAPTIVATE-PGMR MSP430 CapTIvate MCU Programmer is available standalone or as part of the MSP CapTIvate™ MCU Development Kit. The MSP CapTIvate™ MCU Development Kit is a comprehensive, easy-to-use platform to evaluate the MSP430FR2633 microcontroller with capacitive touch technology. Through a metal add-on board, the programmer/debugger board can be used with the BOOSTXL-CAPKEYPAD BoosterPack™ module and the CAPTIVATE-METAL capacitive touch. The programmer features EnergyTrace™ technology to measure energy consumption with the Code Composer Studio™ IDE. MSP MCUs with CapTIvate technology are the industry’s lowest power capacitive touch MCUs with 10Vrms noise immunity and support for dirt-proof, glove-friendly designs.

Features

  • Programmer board compatible with CapTIvate MCU boards
  • EnergyTrace Technology to measure power consumption with Code Composer Studio
  • CapTIvate programming header for interfacing with CapTIvate MCU boards
  • USB HID-Bridge communications interface allows easy debug data transfer between the target and a PC over UART or I2C

Kit Contents

  • 1x CAPTIVATE-PGMR CapTIvate programmer board
  • 1x USB Micro cable
Đã phát hành: 2018-07-23 | Đã cập nhật: 2023-10-30