Texas Instruments CDCI6214EVM Evaluation Module (EVM)

Texas Instruments CDCI6214EVM Evaluation Module (EVM) is an evaluation platform for the CDCI6214 ultra-low-power clock generator. This evaluation module provides a USB-based interface to access the I2C bus to communicate with the CDCI6214, its control pins, and the power supply. The edge-launch SMA-connectors enable measurements using 50Ω equipment, while the onboard termination allows the use of high impedance probes. The flexible re-work options enable the user to adapt the evaluation module to many application-specific requirements for rapid prototyping.

Features

  • Ultra-low power operation
  • Single high-performance phase-locked-loop
  • Supports mixed power supply operation from 1.8V to 3.3V
  • Integrated EEPROM with two pages
  • General purpose inputs and outputs for individual output enable and status signals
  • Output divider synchronization and digital delays
Đã phát hành: 2017-11-28 | Đã cập nhật: 2022-10-25