Texas Instruments CSD17309Q3 NexFET™ Power MOSFET

Texas Instruments CSD17309Q3 30V N-Channel NexFET™ Power MOSFET is designed to minimize losses in power conversion applications and is optimized for 5V gate drive applications. The Texas Instruments CSD17309Q3 N-Channel NexFET MOSFET features ultra-low on-resistance and low thermal resistance. This MOSFET is ideal for notebook point of load and point-of-load synchronous buck in networking, telecom, and computing systems applications.

Features

  • Optimized for 5V Gate Drive
  • Ultra-Low Qg and Qgd
  • Low Thermal Resistance
  • Avalanche Rated
  • Pb Free Terminal Plating
  • RoHS Compliant
  • Halogen Free
  • SON 3.3×3.3mm Plastic Package

Applications

  • Notebook Point of Load
  • Point of Load Synchronous Buck in Networking, Telecom, and Computing Systems

Schematic

Schematic - Texas Instruments CSD17309Q3 NexFET™ Power MOSFET
Đã phát hành: 2010-06-07 | Đã cập nhật: 2022-03-11