Texas Instruments CSD25402Q3A NexFET™ Power MOSFET
Texas Instruments CSD25402Q3A NexFET™ Power MOSFET is a 20V p-channel MOSFET designed to minimize losses in power conversion load management applications. The Texas Instruments CSD25402Q3A comes in a SON 3.3mm × 3.3mm package that offers excellent thermal performance for its size. Typical applications are DC-DC converters, battery management, load switches, and battery protection.Features
- Ultra-Low Qg and Qgd
- Low Thermal Resistance
- Low RDS(on)
- Pb and Halogen Free
- RoHS Compliant
- SON 3.3mm × 3.3mm Plastic Package
Applications
- DC-DC converters
- Battery management
- Load switch
- Battery protection
Top View
Đã phát hành: 2020-03-17
| Đã cập nhật: 2024-05-31