Texas Instruments CSD95410 NexFET™ Smart Power Stage

Texas Instruments CSD95410 NexFET™ Smart Power Stage is a highly optimized design for use in a high-power, high-density synchronous buck converter. This product integrates the driver IC and power MOSFETs to complete the power stage switching function. This combination produces high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. The Texas Instruments CSD95410 also integrates accurate current and temperature sensing functionality to simplify system design and improve accuracy. In addition, the PCB footprint has been optimized to help reduce design time and facilitate the completion of the overall system design.

Features

  • 90A peak continuous current
  • Over 95% system efficiency at 30A
  • High-frequency operation (up to 1.75MHz)
  • Diode emulation function
  • Temperature-compensated bi-directional current sense
  • Analog temperature output
  • Fault monitoring
  • 3.3V and 5V PWM signal compatible
  • Tri-state PWM input
  • Integrated bootstrap switch
  • Optimized dead time for shoot-through protection
  • High-density industry common QFN 5mm × 6mm footprint
  • Ultra-low-inductance package
  • System-optimized PCB footprint
  • Thermally enhanced topside cooling
  • RoHS compliant with lead-free terminal plating
  • Halogen-free

Applications

  • Multiphase synchronous buck converters
    • High-frequency applications
    • High-current, low-duty cycle applications
  • Point-of-load DC-DC converters
  • Memory and graphic cards
  • Desktop and server VR12.x/VR13.x/VR14.x Vcore synchronous buck converters

Simplified Application

Application Circuit Diagram - Texas Instruments CSD95410 NexFET™ Smart Power Stage
Đã phát hành: 2024-01-02 | Đã cập nhật: 2024-01-15