Texas Instruments CSD96415 Synchronous Buck NexFET™ Power Stage
Texas Instruments CSD96415 Synchronous Buck NexFET™ Power Stage is a highly optimized design for use with a high-power, high-density synchronous buck converter. This product integrates the driver IC and power MOSFETs to complete the power stage switching function. This combination produces high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. It also integrates accurate current sensing and temperature sensing functionality to simplify system design and improve accuracy. In addition, the Texas Instruments CSD96415 PCB footprint has been optimized to help reduce design time and simplify the completion of the overall system design.Features
- 80A peak current rating
- 16V VIN, 25V rated high-side and low-side FET
- Peak efficiency (fSW = 600kHz, LOUT = 150nH) of over 94%
- High-frequency operation (up to 1.75MHz)
- Temperature-compensated bi-directional current sense
- Analog temperature output
- Fault monitoring
- 3.3V and 5V PWM signal compatible
- Tri-state PWM input
- Integrated bootstrap switch
- Optimized dead time for shoot-through protection
- Packaging
- High-density, QFN 5mm × 6mm
- Ultra-low-inductance
- System-optimized PCB footprint
- Thermally enhanced topside cooling
- RoHS-compliant, lead-free terminal plating
- Halogen-free
- Available in 7-inch and 13-inch reels
Applications
- Multiphase synchronous buck converters
- High-frequency applications
- High-current, low-duty cycle applications
- Point-of-load (POL) DC-DC converters
- Memory and graphic cards
- Desktop and server V-Core synchronous buck converters
Simplified Application
Đã phát hành: 2023-03-06
| Đã cập nhật: 2023-04-06