Texas Instruments DAC39RF12 & DAC39RFS12 DACs

Texas Instruments DAC39RF12 and DAC39RFS12 Digital-to-Analog Converters (DACs) provide dual and single channel options with 16-bit resolution. The DAC39RF12 and DAC39RFS12 can be used as noninterpolating or interpolating DACs for direct RF sampling or complex baseband signal generation. The devices supply a 24GSPS maximum input data rate for a single channel or 12GSPS for two channels.

The TI DAC39RF12 and DAC39RFS12 DACs can yield signals of up to 12GHz, 7.5GHz, and 6GHz signal bandwidth (8, 12, and 16-bit input resolution) at carrier frequencies exceeding 10GHz enabling direct sampling through C-band and into X-band.

The high sampling rate, output frequency range, 64-bit NCO frequency resolution, and any frequency hopping with phase coherence make the devices capable of arbitrary waveform generation (AWG) and direct digital synthesis (DDS).

A JESD204B and JESD204C compatible serial interface has 16 receiver pairs capable of up to 12.8Gbps. The interface is JESD204B and JESD204C subclass-1 compliant for deterministic latency and multi-device synchronization through SYSREF.

Features

  • 16-bit, 12/24GSPS, Multi-Nyquist DAC core
  • Maximum input data rate:
    • 8-bit, Single channel, DES mode at 24GSPS
    • 12-bit, Single channel, DES mode at 15.5GSPS
    • 16-bit, Single channel at 12GSPS
    • 8-bit, Dual channel, 12GSPS
    • 12-bit, Dual channel at 7.75GSPS/ch
    • 16-bit, Dual channel at 6.2GSPS/ch
  • Output bandwidth (-3dB) at 12GHz
  • Performance at fOUT = 2.997GHz, DES2XL mode, DEM/Dither off
    • Noise floor (small signal) at -155dBFS/Hz
    • SFDR (-0.1dBFS) at -60dBc
    • IMD3 (-7dBFS for each tone) at -60dBc
    • Additive phase noise, 10kHz offset at -137dBc/Hz
  • Four integrated digital up-converters (DUC)
    • Interpolation: 1x, 2x, 3x, 4x, 6x, 8x ... 256x
    • Complex baseband DUC for I/Q output
    • Complex to real-up conversion for dual channel direct RF sampling
    • 64-bit frequency resolution NCOs
  • Fast reconfiguration interface for fast frequency hopping
    • 4-bit data with 200MHz clock
    • 60ns reconfiguration (32-bit frequency)
    • Any frequency hopping with phase coherence
  • JESD204C Interface
    • Up to 16 Lanes at up to 12.8Gbps
    • Class C-S, Subclass-1 compatible
    • Internal AC coupling capacitors
  • SYSREF Windowing for automatic SYSREF timing calibration

Applications

  • Satellite Communications (SATCOM)
  • Phased array antenna systems
  • Synthetic Aperture Radar (SAR) exciter
  • Wireless communications testers
  • Arbitrary Waveform Generator (AWG)

Single Channel Block Diagram

Block Diagram - Texas Instruments DAC39RF12 & DAC39RFS12 DACs

Dual Channel Block Diagram

Block Diagram - Texas Instruments DAC39RF12 & DAC39RFS12 DACs
Đã phát hành: 2024-01-25 | Đã cập nhật: 2024-01-30