Texas Instruments DAC53608EVM DAC Evaluation Module (EVM)
Texas Instruments DAC53608EVM DAC Evaluation Module (EVM) is an easy-to-use platform for evaluating the functionality and performance of the DAC53608 device. DAC53608 is an 8-channel, buffered, low-voltage output, digital-to-analog converter (DAC) in 10-bit resolution. The device provides a unipolar output voltage of up to 5V.Two other boards are required to properly operate the Texas Instruments DAC53608EVM (BOOSTXL-DAC-PORT (for the I2C programming interface) and the MSP-EXP432E401Y MCU LaunchPad™ development kit).
Features
- Integral nonlinearity (INL): ±1LSB (max) at 5V output
- Eight DAC channels
- I2C interface
Kit Contents
- DAC53608EVM evaluation module
Đã phát hành: 2019-02-07
| Đã cập nhật: 2023-06-19