Texas Instruments DCPA1 DC/DC Converter Modules
Texas Instruments DCPA1 DC/DC Converter Modules are 1W, isolated, unregulated DC/DC converter modules. Requiring a minimum of two external components, the DCPA1 series of devices includes on-chip device protection and the ability to synchronize to an external clock. This combination of features and small size makes the DCPA1 modules suitable for a wide range of applications and is an easy-to-use solution for applications requiring signal path isolation.Features
- 2.0kVDC Isolation (operational)
- Soft Start to reduce in-rush current
- Frequency synchronization
- EN55022 Class B EMC performance
- UL1950 Recognized component
- 7-Pin PDIP and 7-Pin SOP packages
Applications
- Signal path isolation
- Ground loop elimination
- Data acquisition
- Industrial control and instrumentation
- Test equipment
Block Diagrams
Đã phát hành: 2017-10-11
| Đã cập nhật: 2022-11-03