Texas Instruments DDC316 Current-Input Analog-to-Digital Converter
Texas Instruments DDC316 16-Bit Current-Input Analog-to-Digital Converter (ADC) combines both current-to-voltage and analog-to-digital (A/D) conversion. This combination allows 16 separate low-level current output devices (such as photodiodes) to be directly connected to the inputs and digitized. For each of the 16 inputs, the DDC316 provides a dual-switched integrator front-end. This configuration allows for continuous current integration: while one integrator is being digitized by the on-chip ADC, the other is integrating the input current. Adjustable integration times range from 10µs to 1ms. The DDC316 provides a serial interface of the output data, either multiplexed onto a single data output pin or parallel on four output pins. The output mode can be selected based on the available integration time.Features
- Single-chip solution to measure 16 low-level currents
- Integrating I-TO-V conversion front-end
- 3pC to 12pC Programmable full-scale
- +5V Analog supply
- +3.3V Digital supply
- Adjustable speed:
- Data rate up to 100kSPS
- Integration time down To 10µs
Applications
- CT Scanner DAS
- Photodiode sensors
- X-RAY Detection systems
Đã phát hành: 2017-08-23
| Đã cập nhật: 2022-08-25