Texas Instruments DLP3030PGUQ1EVM PGU Evaluation Module (EVM)

Texas Instruments DLP3030PGUQ1EVM PGU Evaluation Module (EVM) is an automotive picture generation unit (PGU) that is designed to support high-performance wide field-of-view augmented reality head-up displays (HUD). The DLP3030PGUQ1EVM reduced time to market and sped up development by providing a high-performance turnkey PGU solution complete with optics, diffusers, and LED light sources. The PGU can be used to support HUD development and is attached to existing HUD designs for DLP technology performance evaluation. The Texas Instruments DLP3030PGUQ1EVM PGU is based on the DLP3030-Q1 chipset and DLP3030-Q1 electronics evaluation module.

Features

  • WVGA (864x480) resolution
  • Up to 70lumens light output
  • Q8WP RGB LEDs
  • 125% NTSC color gamut
  • 5000:1 dimming range
  • 1000:1 contrast ratio (FoFo)
  • HDMI interface for video feed

Kit Contents

  • DLP3030-Q1 Electronics evaluation module
  • DLP3030-Q1 PGU with a high-performance diffuser screen
  • HDMI Cables

Contents

Chart - Texas Instruments DLP3030PGUQ1EVM PGU Evaluation Module (EVM)

Videos

Đã phát hành: 2024-04-02 | Đã cập nhật: 2024-04-10