Texas Instruments DLP3030Q1EVM DLP® Evaluation Module (EVM)

Texas Instruments DLP3030Q1EVM DLP® Evaluation Module (EVM) is a complete electronic subsystem designed to drive the DLP3030-Q1 automotive chipset. The DLP3030-Q1 chipset consists of a 0.3” WVGA (864x480) DMD and the DLPC120-Q1 DMD controller. This evaluation module can develop an automotive-grade DLP projector or picture generation unit for applications such as head-up displays or interior projection systems when combined with optics, RGB LEDs, and a photodiode. The Texas Instruments DLP3030Q1EVM major functional blocks include the DLP3030-Q1 chipset, LED control and drive circuitry, and power management.

Features

  • Complete DLP3030-Q1 electronic subsystem
  • It runs off a single +12V DC power rail
  • HDMI interface for video feed
  • Windows GUI for configuration and control
  • LED power, photodiode, and LED thermistor connectors

Kit Contents

  • DLP3030-Q1 chipset
  • Cheetah USB to SPI adapter
  • DMD interface and control boards
  • Cables

Contents

Chart - Texas Instruments DLP3030Q1EVM DLP® Evaluation Module (EVM)

Board Layout

Texas Instruments DLP3030Q1EVM DLP® Evaluation Module (EVM)

Videos

Đã phát hành: 2024-04-02 | Đã cập nhật: 2024-04-10