Texas Instruments DLP4620SQ1EVM Evaluation Module (EVM)

Texas Instruments DLP4620SQ1EVM Evaluation Module (EVM) is a complete electronic subsystem designed to drive the DLP4620S-Q1 automotive chipset. The chipset comprises a 0.46” DMD (1358 x 566), the DLPC231-Q1 DMD controller, and the Texas Instruments TPS99000-Q1 PMIC. When combined with optics, RGB LEDs, and a photodiode, this evaluation module can be used to develop an automotive-grade DLP projector or picture-generation unit for applications such as head-up displays, transparent window displays, or other automotive display applications.

Features

  • Complete DLP4620S-Q1 electronic subsystem
  • It runs off a single +12V DC power rail
  • HDMI and OpenLDI video inputs
  • USB interface for communication and configuration
  • Windows GUI for configuration and control

Applications

  • Augmented reality head-up displays (AR HUD)
  • Transparent window displays
  • Adaptive driving beams, glare-free beam steering, reflective traffic sign and pedestrian dimming, symbol projection

Kit Contents

  • DLPC231S-Q1 DMD controller board
  • DLP4620S-Q1 DMD board
  • LED driver board
  • Required cables
Chart - Texas Instruments DLP4620SQ1EVM Evaluation Module (EVM)
Đã phát hành: 2024-06-10 | Đã cập nhật: 2025-03-05