Texas Instruments DLP550JEEVM DMD Evaluation Module (EVM)

Texas Instruments DLP550JEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.55-inch XGA system when combined with the DLPC4430AEVM. The Texas Instruments DLP550JEEVM provides a solution for evaluating the 0.55-inch XGA digital micromirror device (DMD), which is designed to pair with the DLPC4430AEVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.

Features

  • XGA (1024x768) Display resolution
  • 10.08µm Micromirror pitch
  • ±12° Micromirror tilt (relative to flat state)
  • Corner illumination
  • 2x LVDS Input data bus

Board Layout

Mechanical Drawing - Texas Instruments DLP550JEEVM DMD Evaluation Module (EVM)
Đã phát hành: 2024-02-16 | Đã cập nhật: 2024-02-29