Texas Instruments DLP5531Q1EVM Electronics Evaluation Module

Texas Instruments DLP5531Q1EVM Electronics Evaluation Module (EVM) allows for the evaluation of the DLP5531-Q1 Chipset. This system consists of two subsystems, the Formatter Board and the Illumination Driver Board. This module brings together a set of components, including the Texas Instruments DLP5531-Q1, the DLPC230-Q1, and the TPS99000-Q1, to provide a system for the evaluation of high-resolution headlight technology. When combined with optics, input video sources, and a computer or other means of control, the evaluation module can demonstrate several items. These include Adaptive Driving Beams, Glare-Free Beam Steering, REflective Traffic Sign Dimming, Pedestrian Dimming, Symbol Projection, and OEM Branding.

Features

  • Complete DLP5531-Q1 electronic headlight subsystem
  • HDMI and Open LDI interface for video input
  • Windows GUI for configuration and control

Kit Contents

  • Formatter board - includes the DLP5531-Q1 Chipset
  • Illumination Driver Board - Includes illumination drivers and provides power to the formatter board
  • Cheetah™ USB to SPI adapter
  • Cables
  • The kit does not include an optical engine

Cable Connections

Mechanical Drawing - Texas Instruments DLP5531Q1EVM Electronics Evaluation Module
Đã phát hành: 2021-05-17 | Đã cập nhật: 2025-03-11