Texas Instruments DLP5534PROJQ1EVM DLP® Evaluation Module (EVM)

Texas Instruments DLP5534PROJQ1EVM DLP® Evaluation Module (EVM) is an automotive projector that supports 405nm transparent window displays embedded with phosphor films. The DLP5534PROJQ1EVM speeds up development and reduces time to market by providing a high-performance projector solution complete with optics, a 405nm LED light source, and an adjustable throw distance. The projector is based on the Texas Instruments DLP5534-Q1 chipset and electronics evaluation module.

Features

  • 1152x576 resolution
  • 2.7W optical output power
  • CBM-25X-UV LED
  • Adjustable throw distance to 300mm to 900mm
  • 950:1 contrast ratio (FoFo)
  • HDMI and OpenLDI video inputs

Kit Contents

  • DLP5534-Q1 electronics evaluation module
  • DLP5534-Q1 projector
  • HDMI cable

Contents

Chart - Texas Instruments DLP5534PROJQ1EVM DLP® Evaluation Module (EVM)

Board Layout

Mechanical Drawing - Texas Instruments DLP5534PROJQ1EVM DLP® Evaluation Module (EVM)

Videos

Đã phát hành: 2024-04-02 | Đã cập nhật: 2024-04-10