Texas Instruments DLPA300 DMD Micromirror Driver

Texas Instruments DLPA300 DMD Micromirror Driver generates the VOFFSET and VBIAS voltages. It also switches VOFFSET, VBIAS, and an externally generated VRESET to create the micromirror clocking pulses for the 9um pixel, high-efficiency DMDs, including the DLP780NE, DLP780TE, and DLP800RE DMDs. The timing of this waveform is controlled by the display controller, either DLPC430 or DLPC4420. The DLPA300 micromirror driver is part of the TI DLP® Products DLP780NE, DLP780TE, and DLP800RE chipsets.

Features

  • Generates the micromirror clocking pulses required by the 9um pixel DMDs
  • Generates specialized voltage levels needed for micromirror clocking pulse generation

Applications

  • Enterprise projector
  • Smart projector
  • Laser TV
  • Digital signage

Functional Block Diagram

Block Diagram - Texas Instruments DLPA300 DMD Micromirror Driver
Đã phát hành: 2022-03-07 | Đã cập nhật: 2022-03-16