Texas Instruments DLPC3421 DLP® Display Controller

Texas Instruments DLPC3421 DLP® Display Controller is included in the DLP160CP (0.16" nHD) chipset, enabling the operation of the DLP160CP digital micromirror device (DMD). The TI DLPC3421 controller delivers a convenient, multifunctional interface between user electronics and the DMD, allowing small form factor and low-power display applications. The chipset incorporates established resources to help the user accelerate the design cycle, including production-ready optical modules, optical module manufacturers, and design houses.

Features

  • Display controller for DLP160CP (0.16 nHD) DMD
    • Supports input resolutions up to WVGA
    • Low-power DMD interface with interface training
  • Input frame rates up to 360Hz
  • Pixel data processing:
    • Content adaptive illumination control (CAIC)
    • Local area brightness boost (LABB)
    • 1D Keystone correction
    • Color coordinate adjustment
    • Active power management processing
    • Programmable degamma
    • Color space conversion
    • 4:2:2 to 4:4:4 chroma interpolation
  • 24-bit, input pixel interface support:
    • Parallel or BT656, interface protocols
    • Pixel clock up to 155MHz
    • Multiple input pixel data format options
  • MIPI® DSI (display serial interface) type 3 with 1 to 4 lanes, up to 470Mbps lane speed
  • External flash support
  • Auto DMD parking at power down
  • Embedded frame memory (eDRAM)
  • System features:
    • I2C device control
    • Programmable splash screens
    • Programmable LED current control
    • Display image rotation
  • Pair with DLPA2000 and DLPA2005 PMIC (power management integrated circuit) and LED driver

Applications

  • Mobile projector
  • Smart display
  • Smartphone
  • Augmented reality glasses
  • Smart home displays
  • Pico projectors

Simplified Application

Application Circuit Diagram - Texas Instruments DLPC3421 DLP® Display Controller
Đã phát hành: 2024-06-21 | Đã cập nhật: 2024-06-26