Texas Instruments DLPC7540EVM DLP Evaluation Module (EVM)
Texas Instruments DLPC7540EVM DLP Evaluation Module (EVM) offers a reference design to enable faster development for users of the DLPC7540 chips. When combined with the DLP471TEEVM or DLP650TEEVM, the user can accelerate the prototyping time of a DLP 4K UHD system. The DLPC7540EVM provides a solution for driving either the 0.47-inch 4K UHD or 0.65-inch 4K UHD standard digital micromirror devices (DMDs) while allowing for testing, with included Vx1 interface front-end system. The combination of the Texas Instruments DLPC7540EVM with either the DLP471TEEVM or DLP650TEEVM can display SPLASH, test patterns, or video from the HDMI source on the DMD.Features
- Supports up to 4K UHD at 60Hz
- Supports up to 1080p at 240Hz (2D) and 120Hz (3D)
- Supports LED, RGB laser, and laser phosphor illuminations
Required Equipment
- Power supply - Required for evaluation operation (not included)
- Nominal voltage: 12V DC -5%/+10%
- Maximum Output Current: 7A
- DC connector size
- Inner diameter: 2.5mm
- Outer diameter: 5.5mm
- Shaft: 9.5mm female, center positive
- Efficiency level: V
- Micro-USB cable: A to Micro B USB cable - Required for GUI interface
- Optics
- Illumination module and source
- XPR actuator
System Block Diagram
Đã phát hành: 2021-06-11
| Đã cập nhật: 2022-03-11