Texas Instruments DLPDLCR160CPEVM DLP® LightCrafter™ Display EVM

Texas Instruments DLPDLCR160CPEVM DLP® LightCrafter™ Display 0.16nHD Evaluation Module (EVM) is designed to enable microcontroller (MCU)-generated graphics display without a video processor. This feature opens new possibilities for affordable DLP free-form on-demand display implementations in industrial and personal electronic applications such as appliances, human-machine interfaces, robotics, and toys. This evaluation module features the Texas Instruments DLP160CP chipset, including DLPC3421, 0.16nHD (360x640) optical engine, and MSPM0G3507 MCU for image generation out of the box.

Features

  • Small form factor (66mm x 56mm)
  • The DLP display evaluation module is capable of displaying MCU-generated content
  • Quickly evaluate image display from a Micro SD card
  • MSPM0G MCU family compatible (JTAG and UART supported)

Applications

  • Displays
    • Ultra-mobile, ultra-low power pico projectors
    • Phone, tablet, and laptop
    • Smart display
    • Smart home
    • Augmented reality glasses
    • Informational display

Videos

Board Layout

Mechanical Drawing - Texas Instruments DLPDLCR160CPEVM DLP® LightCrafter™ Display EVM
Đã phát hành: 2024-10-18 | Đã cập nhật: 2024-10-25