Texas Instruments DLPLCR55EVM Evaluation Module

Texas Instruments DLPLCR55EVM Evaluation Module features the DLP5500 0.55" 2 x LVDS DMD, including 1024 x 768 micromirrors with 10.8µm pitch. Users can combine the DLPLCR55EVM and DLPLCRC900EVM to get a pixel-accurate control with 1-bit pattern rates up to 5,000Hz. The TI DLPLCR55EVM is ideal for designers requiring the highest resolution DMD and advanced pattern control.

Features

  • Targets 420nm to 700nm with 1-bit pattern rates up to 5,000Hz
  • DLP5500 DMD has 1024 x 768 mirrors with 10.8µm pitch
  • DMD board with holes for convenient mounting
  • One 12" flex cable for flexible positioning of the DMD on a benchtop

Applications

  • Structured light applications
    • Factory automation and 3D machine vision
    • In-line automated optical 3D inspection
    • Robotic 3D vision
    • Offline 3D metrology
    • 3D scanners
    • 3D identification and biometrics
  • 3D printing and additive manufacturing
  • Medical and life sciences
  • High-speed imaging and display

Kit Contents

  • DLPLCR55EVM Evaluation Module
  • Flex cable 

Layout

Location Circuit - Texas Instruments DLPLCR55EVM Evaluation Module
Đã phát hành: 2023-10-26 | Đã cập nhật: 2025-03-05