Texas Instruments DLPLCRC964EVM Evaluation Module
Texas Instruments DLPLCRC964EVM Evaluation Module offers a reference design for the DLPC964 DLP® LightCrafter™ controller architecture supporting the DLP991U DMD. The DLPLCRC964EVM receives high-speed bit-plane data from an external FPGA board and formats it before loading it into a DLPLCR99EVM for display on the DLP991U DMD. The TI DLPLCRC964EVM features 32 HSSI input data lanes with up to 3.6Gb/s per data lane.Features
- Controller EVM for the DLPLCR99EVM
- 12HSS input Aurora 64B/66B data lanes at 10Gbps per lane
- 32HSS DMD output data lanes at 3.6Gbps per data lane
Applications
- Digital direct imaging (LDI)
- Maskless lithography
- Additive manufacturing and 3D printing
- Industrial printing
- Dynamic grayscale marking and coding
- High-speed imaging and display
Kit Contents
- Supported DMD EVM board (DLPLCR99EVM)
- APPS FPGA board
- Power supply
- Type A to Micro-B USB cable
Layout
Block Diagram
Hardware Components
Đã phát hành: 2024-04-22
| Đã cập nhật: 2024-06-05