Texas Instruments DLPM2000EVM DLP Module 2000 EVM

Texas Instruments DLPM2000EVM DLP Module 2000 EVM is a low-cost replacement optical engine for use with the DLP LightCrafter Display 2000 EVM (DLPDLCR2000EVM). The DLPM2000EVM is an affordable and ultra-compact 0.2nHD optical engine that supports up to 20lm. It uses the same electronic connections as the stock optical engine and can be swapped into the system without any modification to DLPDLCR2000EVM board firmware. The Texas Instruments DLPM2000EVM features a unique design that is not compatible with the stock mechanical mounting components of the original DLP LightCrafter Display 2000 EVM. For the best experience, it is recommended to use the provided mechanical assembly reference design to create a new plate for mounting the evaluation module.

Features

  • Ultra-compact 0.2nHD (DLP2000) optical engine that supports up to 20lm
  • Includes mechanical design files for use with DLP LightCrafter™ Display 2000 EVM

Kit Contents

  • DLPM2000EVM evaluation module
  • DLPM2000EVM optical engine
  • DLPM2000EVM flex cable

Videos

Đã phát hành: 2021-03-30 | Đã cập nhật: 2022-03-11