Texas Instruments DP83TC812EVM-MC PHY Evaluation Module (EVM)
Texas Instruments DP83TC812EVM-MC PHY Evaluation Module (EVM) supports 100Mbps speed and is IEEE 802.3bw compliant. This evaluation board is a media converter to enable bit-error-rate and interoperability testing. An onboard MSP430F5529 is included for use with the USB2MDIO graphical user interface tool. Texas Instruments DP83867 is provided for copper (100BASE-TX) support using the RGMII MAC interface.Features
- Media converter (industrial to single pair ethernet)
- RGMII interface
- Onboard MSP430F5529 with USB-2-MDIO for register access
- TC10 demonstration
- VDDMAC supply for optional power rails on MAC interface
Software
Block Diagram
Đã phát hành: 2022-04-26
| Đã cập nhật: 2025-03-06