Texas Instruments DP83TC813EVM-MC Evaluation Module

Texas Instruments DP83TC813EVM-MC Evaluation Module is IEEE 802.3bw compliant and designed to support a 100Mbps speed. The DP83TC813EVM-MC provides an onboard MSP430F5528 for use with the USB2MDIO graphical user interface tool. Additionally, the TI DP83TC813EVM-MC Evaluation Module includes the DP83867 for copper (100BASE-TX) support using the RGMII MAC interface.

Features

  • Industrial to single-pair Ethernet media converter
  • RGMII Interface
  • On-Board MSP430F5528 with USB-2-MDIO for register access
  • TC10 Demonstration
  • VDDMAC supply for optional power rails on MAC interface

Layout

Location Circuit - Texas Instruments DP83TC813EVM-MC Evaluation Module

Block Diagram

Block Diagram - Texas Instruments DP83TC813EVM-MC Evaluation Module
Đã phát hành: 2022-05-31 | Đã cập nhật: 2025-03-06