Texas Instruments DP83TC818S-Q1 Automotive Ethernet IC

Texas Instruments DP83TC818S-Q1 Automotive Ethernet IC is a precise and secure 100BASE-T1 Ethernet with Audio Video Bridging (AVB) clock generation. This Ethernet IC is IEEE 802.3bw and Open Alliance (OA) compliant. The DP83TC818S-Q1 IC provides all physical layer functions that need to transmit and receive data over unshielded/shielded single twisted-pair cables. The DP83TC818S-Q1 IC integrates IEEE 802.1AE line rate security with authentication and optional encryption support to secure communication over the network. This device is AEC-Q100 qualified for automotive applications. The DP83TC818S-Q1 IC is ideal for infotainment and cluster, AVB audio/video, body electronics and lighting, body control module, zone control module, and telematics.

The DP83TC818S-Q1 Ethernet IC offers ingress classification to filter unwanted packets and supports WAN MACsec for end-to-end security. This IC is footprint-compatible with TI's 100BASE-T1 PHYs, and 1000BASE-T1 PHYs, enabling design scalability with a single board for different speeds and features.

Features

  • Synchronized audio clock generation:
    • I2S and TDMx SCLK/FSYNC clock generation
    • Configurable FSYNC, SCLK, and MCLK frequencies
    • Automatic phase adjustment through IEEE1722 CRF decode
  • IEEE 802.1AE MACsec:
    • MACsec frame expansion inbuilt buffering and flow control support to handle 12-byte IPG ethernet frames
    • Authentication and encryption at line rate
    • Cipher suites GCM-AES-XPN-128/256 and GCMAES-128/256
    • Secure channel total 16 SAK enabling 8 Tx/Rx SC with SAK auto rollover support
    • Ingress/Egress classification for Ethertype, VLAN, and DMAC up to 8 parallel rules
    • Window replay protection
  • IEEE 802.1AS time synchronization:
    • Highly accurate 1pps signal <±15ns
    • Precise time stamping for MACsec-encoded PTP packets
    • Multiple IOs for event capture and trigger
  • Robust EMC performance:
    • IEC62228-5, OA EMC compliant
    • SAE J2962-3 EMC compliant
    • 39dBm DPI immunity with ±5% asymmetry
    • <4dBμV radiated emissions in GPS and Glonass bands
    • Class-II compliant stripline emissions
  • TC-10 compliant:
    • <18μA sleep current
    • Fast wake from sleep by retaining PHY configuration during sleep (optional)
  • MAC interfaces:
    • MII, RMII Master, RGMII, and SGMII
  • Footprint compatible with TI's 1000BASE-T1 PHY:
    • Single board design for 100BASE-T1 and 1000BASE-T1 with required BOM change
  • Diagnostic tool kit:
    • Signal Quality Indication (SQI) and Time Domain Reflectometry (TDR)
    • Voltage, temperature, and ESD sensors
    • PPM monitor provides external clock ppm drift (up to ±100ppb accuracy)
  • AEC-Q100 qualified for automotive applications:
    • -40°C to 125°C temperature range Grade 1
    • ±8kV CD IEC61000-4-2 ESD level 4 MDI

Applications

  • Infotainment and cluster:
    • AVB audio/video
  • Body electronics and lighting:
    • Body control module
    • Zone control module
  • Telematics

Schematics

Schematic - Texas Instruments DP83TC818S-Q1 Automotive Ethernet IC

MACsec Block Diagram

Block Diagram - Texas Instruments DP83TC818S-Q1 Automotive Ethernet IC
Đã phát hành: 2025-01-15 | Đã cập nhật: 2025-05-09