Texas Instruments DP83TD510E-EVM Ethernet PHY Evaluation Module

Texas Instruments DP83TD510E-EVM Ethernet PHY Evaluation Module (EVM) highlights the low power long cable reach capabilities of the 10Base-T1L IEEE 802.3cg compliant DP83TD510 PHY. The DP83822 media converter board is provided for 10BASE-TX Standard Ethernet support and fast system bring-up. The Texas Instruments DP83TD510E-EVM also provides onboard tools to configure the PHY register using the USB-MDIO graphical user interface tool.

Features

  • Media converter (10BASE-T1L to 10BASE-TX)
  • DP83TD510E IEEE802.3cg compliant
  • 10Base-TX interface for standard Ethernet RJ-45 connection using DP83822H
  • RMII Back-to-Back configuration
  • Variable I/O Voltage Range: 1.8V, 2.5V, and 3.3V
  • Bootstraps for Hardware Configuration
  • Onboard USB2MDIO to configure PHY
    • USB-2-MDIO support
    • 4-Pin DIP switch
  • Status LEDs
    • DP83TD510E
      • Link
      • Link + Activity
    • DP83822
      • Link
      • SMI Command
  • 10BASE-T1L Error Free Data transfer Over 1000 meters
  • 10BASE-T1 Error Free Data transfer over 200 meters

Block Diagram

Block Diagram - Texas Instruments DP83TD510E-EVM Ethernet PHY Evaluation Module
Đã phát hành: 2021-02-01 | Đã cập nhật: 2022-03-11