Texas Instruments DRV10970EVM Brushless Motor Driver EVM

Texas Instruments DRV10970EVM Brushless Motor Driver Evaluation Module (EVM) is a user-friendly evaluation kit to demonstrate the DRV10970. The DRV10970 is a three-phase brushless DC motor driver. The evaluation module is a high-performance, power-efficient, cost-effective platform that speeds development for a quicker time to market. The DRV10970EVM supports single-ended, differential, or Hall IC inputs configuration for Hall signals. The Texas Instruments DRV10970EVM can be configured to work with ADAA (Automatic Drive Angle Adjust) or DAA (Fixed Drive Angle Adjust).

Features

  • 5 to 18V wide power supply voltage range 
  • PWM or onboard analog potentiometer speed control
  • Jumper configuration to select differential Hall signal or Hall IC signal
  • Onboard switch to connect/disconnect power and overcurrent protection
  • Jumper configuration to select trapezoidal mode or sine mode

Board Layout

Mechanical Drawing - Texas Instruments DRV10970EVM Brushless Motor Driver EVM
Đã phát hành: 2016-05-25 | Đã cập nhật: 2022-03-11