Texas Instruments DRV2510Q1EVM Haptic Driver Evaluation Module
Texas Instruments DRV2510Q1EVM Haptic Driver Evaluation Module (EVM) is designed to help evaluate the performance of the DRV52510-Q1. The evaluation module allows a designer to assess the device with a driver alone or connected to target actuators such as a solenoid. This feature enables the designer to easily and quickly evaluate the driver's performance or the actuator in-use conditions. The Texas Instruments DRV2510Q1EVM Haptic Driver Evaluation Module is AEC-Q100 qualified for automotive applications.Features
- MSP430 MCU
- Onboard EEPROM
- Selectable external analog inputs or preloaded/customizable PWM waveforms
- EMC Filter
- High output current capable of 3A peak
- Integrated diagnostics
- I2C communication of device status and system conditions
- Wide operating voltage range of 4.5V – 18V
- Small footprint (70mm × 75mm)
Kit Contents
- DRV2510Q1EVM evaluation board
- Firmware preloaded onto onboard EEPROM
- Downloadable Haptics Control Console to control EVM
- Micro USB cable
Block Diagram
Đã phát hành: 2017-02-28
| Đã cập nhật: 2025-03-05